
782100/55JVC | |
|---|---|
DigiKey Part Number | 811-3805-ND |
Manufacturer | |
Manufacturer Product Number | 782100/55JVC |
Description | TRANSFORMER 335UH PE22100 SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Inductance | 335 µH | |
For Use With/Related Products | PE22100 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.354" W (12.70mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM13.55840 | RM677.92 |
| Unit Price without VAT: | RM13.55840 |
|---|---|
| Unit Price with VAT: | RM14.91424 |


