4mH General Purpose Pulse Transformer 1CT:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78613/16C

DigiKey Part Number
811-3721-ND
Manufacturer
Manufacturer Product Number
78613/16C
Description
PULSE XFMR 1CT:1 4MH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4mH General Purpose Pulse Transformer 1CT:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
4mH
ET (Volt-Time)
28VµS
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Through Hole
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM9.14000RM9.14
10RM8.29000RM82.90
25RM7.96040RM199.01
50RM7.72000RM386.00
100RM7.48480RM748.48
250RM7.18248RM1,795.62
500RM6.96072RM3,480.36
1,000RM6.74461RM6,744.61
5,000RM6.26470RM31,323.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM9.14000
Unit Price with VAT:RM10.05400