
D1U54T-W-800-12-HB4C | |
|---|---|
DigiKey Part Number | 811-D1U54T-W-800-12-HB4C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54T-W-800-12-HB4C |
Description | AC/DC CONVERTER 12V 798W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 96% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cCSAus, CE, TUV |
Current - Output 1 66.5 A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,767.98000 | RM1,767.98 |
| 3 | RM1,663.32000 | RM4,989.96 |
| 5 | RM1,616.79800 | RM8,083.99 |
| 10 | RM1,555.73900 | RM15,557.39 |
| 25 | RM1,478.54680 | RM36,963.67 |
| Unit Price without VAT: | RM1,767.98000 |
|---|---|
| Unit Price with VAT: | RM1,944.77800 |



