


LSN2-T/30-D12-C | |
|---|---|
DigiKey Part Number | 811-1806-5-ND |
Manufacturer | |
Manufacturer Product Number | LSN2-T/30-D12-C |
Description | DC DC CONVERTER 0.8-5V 150W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 30A 6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module | |
Size / Dimension | 2.00" L x 0.45" W x 0.50" H (50.8mm x 11.4mm x 12.7mm) | |
Base Product Number |

