
MAPC-104-C | |
|---|---|
DigiKey Part Number | 811-2676-ND |
Manufacturer | |
Manufacturer Product Number | MAPC-104-C |
Description | DC DC CNVRTR 3.3V 5.1V 12V 46W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 3 Output 3.3V 5.1V 12V 6A, 6.3A, 100mA 9V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5.1V | |
Voltage - Output 3 | 12V | |
Current - Output (Max) | 6A, 6.3A, 100mA | |
Power (Watts) | 46 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.78" L x 3.55" W x 0.69" H (95.9mm x 90.2mm x 17.5mm) | |
Base Product Number |


