MEU1S0503ZC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 1,483
Unit Price: RM32.58000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEU1S0503ZC

DigiKey Part Number
811-2882-5-ND
Manufacturer
Manufacturer Product Number
MEU1S0503ZC
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEU1S0503ZC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes