
MTC2S2403MC-R7 | |
|---|---|
DigiKey Part Number | 811-3213-2-ND - Tape & Reel (TR) 811-3213-1-ND - Cut Tape (CT) 811-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC2S2403MC-R7 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC2S2403MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 78.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.37000 | RM41.37 |
| 5 | RM39.81800 | RM199.09 |
| 10 | RM39.17500 | RM391.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM38.17333 | RM1,145.20 |
| 60 | RM37.55283 | RM2,253.17 |
| 90 | RM37.19489 | RM3,347.54 |
| 150 | RM36.74760 | RM5,512.14 |
| 210 | RM36.45590 | RM7,655.74 |
| 300 | RM36.14910 | RM10,844.73 |
| 750 | RM35.37185 | RM26,528.89 |
| Unit Price without VAT: | RM41.37000 |
|---|---|
| Unit Price with VAT: | RM45.50700 |

