NCM6S1203C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 285
Unit Price: RM88.10000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 1.52A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCM6S1203C

DigiKey Part Number
NCM6S1203C-ND
Manufacturer
Manufacturer Product Number
NCM6S1203C
Description
DC DC CONVERTER 3.3V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.52A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
NCM6S1203C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.52A
Power (Watts)
6 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
23-SMD Module, 7 Leads
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes