
NXJ1S0303MC-R7 | |
|---|---|
DigiKey Part Number | 811-3092-2-ND - Tape & Reel (TR) 811-3092-1-ND - Cut Tape (CT) 811-3092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0303MC-R7 |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 333mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S0303MC-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69.5% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.81000 | RM14.81 |
| 5 | RM14.26200 | RM71.31 |
| 10 | RM14.03000 | RM140.30 |
| 25 | RM13.73160 | RM343.29 |
| 50 | RM13.50860 | RM675.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | RM13.10578 | RM2,359.04 |
| 360 | RM12.89267 | RM4,641.36 |
| 540 | RM12.76939 | RM6,895.47 |
| 900 | RM12.61579 | RM11,354.21 |
| 1,260 | RM12.51550 | RM15,769.53 |
| 1,800 | RM12.41002 | RM22,338.04 |
| Unit Price without VAT: | RM14.81000 |
|---|---|
| Unit Price with VAT: | RM16.29100 |





