
OKL-T/3-W5P-C | |
|---|---|
DigiKey Part Number | 811-OKL-T/3-W5P-CTR-ND - Tape & Reel (TR) 811-OKL-T/3-W5P-CCT-ND - Cut Tape (CT) 811-OKL-T/3-W5P-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/3-W5P-C |
Description | DC DC CONVERTER 0.6-3.6V 10W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/3-W5P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.3% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.24" H (12.2mm x 12.2mm x 6.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.07000 | RM24.07 |
| 5 | RM23.19000 | RM115.95 |
| 10 | RM22.81300 | RM228.13 |
| 25 | RM22.32560 | RM558.14 |
| 50 | RM21.96320 | RM1,098.16 |
| 100 | RM21.60620 | RM2,160.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM20.90880 | RM8,363.52 |
| 800 | RM20.56784 | RM16,454.27 |
| 1,200 | RM20.37088 | RM24,445.06 |
| Unit Price without VAT: | RM24.07000 |
|---|---|
| Unit Price with VAT: | RM26.47700 |

