Direct

OKR-T/10-W12-C | |
|---|---|
DigiKey Part Number | 811-2180-ND |
Manufacturer | |
Manufacturer Product Number | OKR-T/10-W12-C |
Description | DC DC CONVERTER 0.591-6V 50W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 6V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKR-T/10-W12-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |



