UQQ-24/4-Q12PB-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 6
Unit Price: RM323.20000
Datasheet
Isolated Module DC DC Converter 1 Output 24V 4A 10V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQQ-24/4-Q12PB-C

DigiKey Part Number
811-1889-ND
Manufacturer
Manufacturer Product Number
UQQ-24/4-Q12PB-C
Description
DC DC CONVERTER 24V 96W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4A 10V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
UQQ-24/4-Q12PB-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Power (Watts)
96 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable