
UWE-5/15-Q12NB-C | |
|---|---|
DigiKey Part Number | 811-3337-ND |
Manufacturer | |
Manufacturer Product Number | UWE-5/15-Q12NB-C |
Description | DC DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM355.15000 | RM355.15 |
| 5 | RM341.94400 | RM1,709.72 |
| Unit Price without VAT: | RM355.15000 |
|---|---|
| Unit Price with VAT: | RM390.66500 |

