
UWE-5/20-Q48N-C | |
|---|---|
DigiKey Part Number | 811-2618-ND |
Manufacturer | |
Manufacturer Product Number | UWE-5/20-Q48N-C |
Description | DC DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UWE-5/20-Q48N-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM230.17000 | RM230.17 |
| 5 | RM221.59400 | RM1,107.97 |
| 10 | RM217.99600 | RM2,179.96 |
| 42 | RM210.71690 | RM8,850.11 |
| 84 | RM207.28250 | RM17,411.73 |
| 126 | RM205.29841 | RM25,867.60 |
| Unit Price without VAT: | RM230.17000 |
|---|---|
| Unit Price with VAT: | RM253.18700 |

