
UWE-5/24-Q12PB-C | |
|---|---|
DigiKey Part Number | 811-UWE-5/24-Q12PB-C-ND |
Manufacturer | |
Manufacturer Product Number | UWE-5/24-Q12PB-C |
Description | DC DC CONVERTER 5V 120W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 24A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 24A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.20000 | RM323.20 |
| 5 | RM311.17400 | RM1,555.87 |
| 10 | RM306.11400 | RM3,061.14 |
| 42 | RM295.88738 | RM12,427.27 |
| 84 | RM291.06333 | RM24,449.32 |
| 126 | RM288.27357 | RM36,322.47 |
| Unit Price without VAT: | RM323.20000 |
|---|---|
| Unit Price with VAT: | RM355.52000 |

