Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-13525-9720020

DigiKey Part Number
5088-7000-13525-9720020-ND
Manufacturer
Manufacturer Product Number
7000-13525-9720020
Description
CIRC CBL 5POS RCPT TO WIRE 0.66'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.66' (200.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM133.29000RM133.29
10RM112.06100RM1,120.61
25RM104.64480RM2,616.12
50RM99.38180RM4,969.09
100RM94.39770RM9,439.77
250RM88.21108RM22,052.77
Manufacturers Standard Package
Unit Price without VAT:RM133.29000
Unit Price with VAT:RM146.61900