Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7700-74718-S4W0500 | |
|---|---|
DigiKey Part Number | 5088-7700-74718-S4W0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-74718-S4W0500 |
Description | RJ45 MALE 0 / RJ45 MALE 0, 8P. S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM357.99000 | RM357.99 |
| 10 | RM303.09200 | RM3,030.92 |
| 25 | RM283.73040 | RM7,093.26 |
| 50 | RM269.92940 | RM13,496.47 |
| 100 | RM256.81670 | RM25,681.67 |
| Unit Price without VAT: | RM357.99000 |
|---|---|
| Unit Price with VAT: | RM393.78900 |






