
85442 | |
|---|---|
DigiKey Part Number | 5088-85442-ND |
Manufacturer | |
Manufacturer Product Number | 85442 |
Description | EMPARRO POWER SUPPLY 1-PHASE, IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Murrelektronik, Inc | Current - Output (Max) 20A |
Packaging Box | Power (Watts) 480W |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 94.1% |
Number of Outputs 1 | Operating Temperature -40°C ~ 60°C (With Derating) |
AC Voltage - Input 90 ~ 265 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 90V | Size / Dimension 5.43" L x 3.35" W x 4.84" H (138.0mm x 85.0mm x 123.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency CE, cULus, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,478.38000 | RM2,478.38 |
| 3 | RM2,328.65667 | RM6,985.97 |
| 5 | RM2,262.23800 | RM11,311.19 |
| 10 | RM2,175.16800 | RM21,751.68 |
| Unit Price without VAT: | RM2,478.38000 |
|---|---|
| Unit Price with VAT: | RM2,726.21800 |


