


0181-01-025-078-0-0-990 | |
|---|---|
DigiKey Part Number | 2160-0181-01-025-078-0-0-990-ND |
Manufacturer | |
Manufacturer Product Number | 0181-01-025-078-0-0-990 |
Description | MP18.1 CABLE CARRIER 18HX25WX990 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Carrier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Outside Bend | |
Cavity Height | 0.709" (18.00mm) | |
Cavity Width | 0.984" (25.00mm) | |
Minimum Bend Radius | 3.071" (78.00mm) | |
Outer Height | 0.906" (23.00mm) | |
Outer Width | 1.496" (38.00mm) | |
Length | 38.976" (990.00mm) | |
Link Pitch | 1.299" (33.00mm) | |
Features | - | |
Material | Polyamide (PA) | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM211.97000 | RM211.97 |
| Unit Price without VAT: | RM211.97000 |
|---|---|
| Unit Price with VAT: | RM233.16700 |

