Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.850" (46.99mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.850" (46.99mm) 82.02' (25.00m)
Murrplastik Systems Product Line

83181666

DigiKey Part Number
2160-83181666-ND
Manufacturer
Manufacturer Product Number
83181666
Description
CORRUGT COND EW-PAE M50/P4 1=25M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.850" (46.99mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.850" (46.99mm)
Diameter - Outside
2.126" (54.00mm)
Material
Polyamide (PA12), Nylon 12, Halogen Free
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5,116.76000RM5,116.76
Manufacturers Standard Package
Unit Price without VAT:RM5,116.76000
Unit Price with VAT:RM5,628.43600