
84241024 | |
|---|---|
DigiKey Part Number | 2160-84241024-ND |
Manufacturer | |
Manufacturer Product Number | 84241024 |
Description | CABLE GLAND 21-25MM M32 S STEEL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M32x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.827" (21.00mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,460.82000 | RM1,460.82 |
| 10 | RM1,241.92500 | RM12,419.25 |
| 25 | RM1,194.85920 | RM29,871.48 |
| Unit Price without VAT: | RM1,460.82000 |
|---|---|
| Unit Price with VAT: | RM1,606.90200 |

