New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8601200108

DigiKey Part Number
2160-8601200108-ND
Manufacturer
Manufacturer Product Number
8601200108
Description
DM 191X10 WS/SW SK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Butt Cut Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Printer Name
-
Applications
Device Marker
Color - Background
Black
Length
7.520" (191.00mm)
Width
0.394" (10.00mm)
Diameter - Label
-
Location
-
Material - Body
-
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
102RM19.99922RM2,039.92
Manufacturers Standard Package
Unit Price without VAT:RM19.99922
Unit Price with VAT:RM21.99914