


86401430 | |
|---|---|
DigiKey Part Number | 2160-86401430-ND |
Manufacturer | |
Manufacturer Product Number | 86401430 |
Description | TERMINAL BLOCK LABEL KWI 6X8.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.39900 | RM13.99 |
| 25 | RM1.33320 | RM33.33 |
| 50 | RM1.28600 | RM64.30 |
| 100 | RM1.23990 | RM123.99 |
| 250 | RM1.18200 | RM295.50 |
| 500 | RM1.13992 | RM569.96 |
| 1,000 | RM1.09942 | RM1,099.42 |
| 5,000 | RM1.01093 | RM5,054.65 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

