
87141277 | |
|---|---|
DigiKey Part Number | 2160-87141277-ND |
Manufacturer | |
Manufacturer Product Number | 87141277 |
Description | KDT/X 2X3 GROMMET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.118" (3.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | RM26.48333 | RM317.80 |
| Unit Price without VAT: | RM26.48333 |
|---|---|
| Unit Price with VAT: | RM29.13166 |


