
93L12DMQB | |
|---|---|
DigiKey Part Number | 2156-93L12DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 93L12DMQB |
Description | IC MULTIPLEXER 1 X 16:1 16-CDIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 16:1 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 4.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | RM64.81278 | RM1,166.63 |
| Unit Price without VAT: | RM64.81278 |
|---|---|
| Unit Price with VAT: | RM71.29406 |

