
DS26LS32CN | |
|---|---|
DigiKey Part Number | 2156-DS26LS32CN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS26LS32CN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | RM169.34000 | RM1,185.38 |
| Unit Price without VAT: | RM169.34000 |
|---|---|
| Unit Price with VAT: | RM186.27400 |


