
LM74CIM-3 | |
|---|---|
DigiKey Part Number | 2156-LM74CIM-3-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM74CIM-3 |
Description | LM74 - TEMPERATURE SENSOR WITH S |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.25°C (±3°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | RM10.63802 | RM1,180.82 |
| Unit Price without VAT: | RM10.63802 |
|---|---|
| Unit Price with VAT: | RM11.70182 |

