
LM809M3-4.63 | |
|---|---|
DigiKey Part Number | 2156-LM809M3-4.63-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM809M3-4.63 |
Description | IC SUPERVISOR PWR SUP SUPPORT FI |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 4900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 755 | RM1.57600 | RM1,189.88 |
| Unit Price without VAT: | RM1.57600 |
|---|---|
| Unit Price with VAT: | RM1.73360 |


