


LM809M3X-3.08/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM809M3X-3.08/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM809M3X-3.08/NOPB |
Description | LM809 3-PIN VOLTAGE SUPERVISOR ( |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 46765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | RM2.20641 | RM1,191.46 |
| Unit Price without VAT: | RM2.20641 |
|---|---|
| Unit Price with VAT: | RM2.42705 |


