ATMEGA169PV-8MCHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04808BISQE/NOPB

DigiKey Part Number
2156-LMK04808BISQE/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMK04808BISQE/NOPB
Description
LMK04808 LOW-NOISE CLOCK JITTER
Customer Reference
Detailed Description
Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:14
Differential - Input:Output
Yes/Yes
Frequency - Max
1.536GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM404.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
15RM83.97533RM1,259.63
Unit Price without VAT:RM83.97533
Unit Price with VAT:RM92.37286