


LP8720TLE-B/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP8720TLE-B/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP8720TLE-B/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-uSMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (5) | |
Number of Outputs | 6 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 2.3V, 400mA | |
Voltage/Current - Output 2 | 1.2V ~ 3.3V, 300mA | |
Voltage/Current - Output 3 | 1.2V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA | |
Supplier Device Package | 20-uSMD | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | RM6.81621 | RM1,186.02 |
| Unit Price without VAT: | RM6.81621 |
|---|---|
| Unit Price with VAT: | RM7.49783 |

