
NS16C2552TVSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-NS16C2552TVSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | NS16C2552TVSX/NOPB |
Description | NS16C2552 DUAL UART WITH 16-BYTE |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NS16C2552TVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | RM35.49939 | RM1,171.48 |
| Unit Price without VAT: | RM35.49939 |
|---|---|
| Unit Price with VAT: | RM39.04933 |


