Image for MBR300150CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR300150CT

DigiKey Part Number
1913-MBR300150CT-ND
Manufacturer
Manufacturer Product Number
MBR300150CT
Description
DIODE MOD SCHOT 150V 150A 2TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 150A Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR300150CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
150A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 150 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
40RM310.28475RM12,411.39
Manufacturers Standard Package
Unit Price without VAT:RM310.28475
Unit Price with VAT:RM341.31323