
CHPCZS38-50M | |
|---|---|
DigiKey Part Number | 644-CHPCZS38-50MTR-ND - Tape & Reel (TR) 644-CHPCZS38-50MCT-ND - Cut Tape (CT) 644-CHPCZS38-50MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPCZS38-50M |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.51400 | RM25.14 |
| 25 | RM2.37680 | RM59.42 |
| 50 | RM2.27820 | RM113.91 |
| 100 | RM2.18390 | RM218.39 |
| 250 | RM2.06552 | RM516.38 |
| 500 | RM1.98000 | RM990.00 |
| 1,000 | RM1.89806 | RM1,898.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.77521 | RM5,325.63 |
| 6,000 | RM1.70186 | RM10,211.16 |
| 9,000 | RM1.66040 | RM14,943.60 |
| 15,000 | RM1.60962 | RM24,144.30 |
| 21,000 | RM1.57705 | RM33,118.05 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

