
LNCD1-30M | |
|---|---|
DigiKey Part Number | 644-LNCD1-30MTR-ND - Tape & Reel (TR) 644-LNCD1-30MCT-ND - Cut Tape (CT) 644-LNCD1-30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-30M |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNCD1-30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 25 | RM1.75080 | RM43.77 |
| 50 | RM1.67920 | RM83.96 |
| 100 | RM1.60950 | RM160.95 |
| 250 | RM1.52212 | RM380.53 |
| 500 | RM1.45906 | RM729.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39870 | RM1,398.70 |
| 2,000 | RM1.34086 | RM2,681.72 |
| 3,000 | RM1.30813 | RM3,924.39 |
| 5,000 | RM1.26807 | RM6,340.35 |
| 7,000 | RM1.24236 | RM8,696.52 |
| 10,000 | RM1.21567 | RM12,156.70 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |











