


STDCZS3-40M | |
|---|---|
DigiKey Part Number | 644-STDCZS3-40MTR-ND - Tape & Reel (TR) 644-STDCZS3-40MCT-ND - Cut Tape (CT) 644-STDCZS3-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCZS3-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCZS3-40M Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.52000 | RM25.20 |
| 25 | RM2.38280 | RM59.57 |
| 50 | RM2.28380 | RM114.19 |
| 100 | RM2.18950 | RM218.95 |
| 250 | RM2.07076 | RM517.69 |
| 500 | RM1.98504 | RM992.52 |
| 1,000 | RM1.90287 | RM1,902.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.77971 | RM5,339.13 |
| 6,000 | RM1.70618 | RM10,237.08 |
| 9,000 | RM1.66461 | RM14,981.49 |
| 15,000 | RM1.61371 | RM24,205.65 |
| 21,000 | RM1.58105 | RM33,202.05 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |







