
MU01498-32.768K | |
|---|---|
DigiKey Part Number | 644-MU01498-32.768KTR-ND - Tape & Reel (TR) 644-MU01498-32.768KCT-ND - Cut Tape (CT) 644-MU01498-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU01498-32.768K |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU01367-32.768K | NDK (NIHON DEMPA KOGYO CO., LTD) | 12 | 644-MU01367-32.768KCT-ND | RM3.51000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM3.04600 | RM30.46 |
| 25 | RM2.87920 | RM71.98 |
| 50 | RM2.76040 | RM138.02 |
| 100 | RM2.64610 | RM264.61 |
| 250 | RM2.50252 | RM625.63 |
| 500 | RM2.39890 | RM1,199.45 |
| 1,000 | RM2.29974 | RM2,299.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.15091 | RM6,452.73 |
| 6,000 | RM2.06207 | RM12,372.42 |
| 9,000 | RM2.01186 | RM18,106.74 |
| 15,000 | RM1.95036 | RM29,255.40 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |


