
NSC5004D-20M | |
|---|---|
DigiKey Part Number | 644-NSC5004D-20MTR-ND - Tape & Reel (TR) 644-NSC5004D-20MCT-ND - Cut Tape (CT) 644-NSC5004D-20MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5004D-20M |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM5.67400 | RM56.74 |
| 25 | RM5.36480 | RM134.12 |
| 50 | RM5.14240 | RM257.12 |
| 100 | RM4.92970 | RM492.97 |
| 250 | RM4.66212 | RM1,165.53 |
| 500 | RM4.46938 | RM2,234.69 |
| 1,000 | RM4.28475 | RM4,284.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.16814 | RM12,504.42 |
| 6,000 | RM3.99628 | RM23,977.68 |
| 9,000 | RM3.89914 | RM35,092.26 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

