
NSC5021A-24.576M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-24.576MTR-ND - Tape & Reel (TR) 644-NSC5021A-24.576MCT-ND - Cut Tape (CT) 644-NSC5021A-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-24.576M |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM4.77500 | RM47.75 |
| 25 | RM4.51680 | RM112.92 |
| 50 | RM4.33080 | RM216.54 |
| 100 | RM4.15120 | RM415.12 |
| 250 | RM3.92580 | RM981.45 |
| 500 | RM3.76356 | RM1,881.78 |
| 1,000 | RM3.60798 | RM3,607.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.37472 | RM10,124.16 |
| 6,000 | RM3.23550 | RM19,413.00 |
| 9,000 | RM3.15679 | RM28,411.11 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

