
NSC5021A-25M | |
|---|---|
DigiKey Part Number | 644-NSC5021A-25MTR-ND - Tape & Reel (TR) 644-NSC5021A-25MCT-ND - Cut Tape (CT) 644-NSC5021A-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021A-25M |
Description | XTAL OSC XO 25MHZ CMOS 1.8V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 20µA |
Output CMOS |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM4.96800 | RM49.68 |
| 25 | RM4.69800 | RM117.45 |
| 50 | RM4.50340 | RM225.17 |
| 100 | RM4.31750 | RM431.75 |
| 250 | RM4.08296 | RM1,020.74 |
| 500 | RM3.91408 | RM1,957.04 |
| 1,000 | RM3.75230 | RM3,752.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.50969 | RM10,529.07 |
| 6,000 | RM3.36493 | RM20,189.58 |
| 9,000 | RM3.28308 | RM29,547.72 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |


