
NSC5350C-38.4M | |
|---|---|
DigiKey Part Number | 644-NSC5350C-38.4MTR-ND - Tape & Reel (TR) 644-NSC5350C-38.4MCT-ND - Cut Tape (CT) 644-NSC5350C-38.4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5350C-38.4M |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM6.34700 | RM63.47 |
| 25 | RM6.00280 | RM150.07 |
| 50 | RM5.75400 | RM287.70 |
| 100 | RM5.51600 | RM551.60 |
| 250 | RM5.21640 | RM1,304.10 |
| 500 | RM5.00080 | RM2,500.40 |
| 1,000 | RM4.82256 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.66379 | RM13,991.37 |
| 6,000 | RM4.47159 | RM26,829.54 |
| 9,000 | RM4.36290 | RM39,266.10 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

