
NSC5350D-52M | |
|---|---|
DigiKey Part Number | 644-NSC5350D-52MTR-ND - Tape & Reel (TR) 644-NSC5350D-52MCT-ND - Cut Tape (CT) 644-NSC5350D-52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5350D-52M |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM6.60000 | RM66.00 |
| 25 | RM6.24240 | RM156.06 |
| 50 | RM5.98400 | RM299.20 |
| 100 | RM5.73660 | RM573.66 |
| 250 | RM5.42508 | RM1,356.27 |
| 500 | RM5.20080 | RM2,600.40 |
| 1,000 | RM4.98595 | RM4,985.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.66379 | RM13,991.37 |
| 6,000 | RM4.47159 | RM26,829.54 |
| 9,000 | RM4.36290 | RM39,266.10 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |


