
STDCIY1-48M | |
|---|---|
DigiKey Part Number | 644-STDCIY1-48MTR-ND - Tape & Reel (TR) 644-STDCIY1-48MCT-ND - Cut Tape (CT) 644-STDCIY1-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIY1-48M |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±10ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM14N-48.0000MHZ-8-N1U | Abracon LLC | 933 | 535-ABM14N-48.0000MHZ-8-N1UCT-ND | RM7.47000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.91000 | RM6.91 |
| 10 | RM6.00800 | RM60.08 |
| 25 | RM5.68160 | RM142.04 |
| 50 | RM5.44700 | RM272.35 |
| 100 | RM5.22190 | RM522.19 |
| 250 | RM4.93812 | RM1,234.53 |
| 500 | RM4.73400 | RM2,367.00 |
| 1,000 | RM4.53843 | RM4,538.43 |
| 2,500 | RM4.53262 | RM11,331.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM4.11544 | RM20,577.20 |
| 10,000 | RM3.94593 | RM39,459.30 |
| Unit Price without VAT: | RM6.91000 |
|---|---|
| Unit Price with VAT: | RM7.60100 |



