52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCIY1-52M

DigiKey Part Number
644-STDCIY1-52MTR-ND - Tape & Reel (TR)
644-STDCIY1-52MCT-ND - Cut Tape (CT)
644-STDCIY1-52MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCIY1-52M
Description
CRYSTAL 52MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
52 MHz
Supplier Device Package
4-SMD (1x.80)
Frequency Stability
±10ppm
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.012" (0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM14N-52.0000MHZ-8-N1UAbracon LLC880535-ABM14N-52.0000MHZ-8-N1UCT-NDRM7.47000Parametric Equivalent
In-Stock: 3,456
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.91000RM6.91
10RM6.00800RM60.08
25RM5.68160RM142.04
50RM5.44700RM272.35
100RM5.22190RM522.19
250RM4.93812RM1,234.53
500RM4.73400RM2,367.00
1,000RM4.53843RM4,538.43
2,500RM4.53262RM11,331.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM4.11544RM20,577.20
10,000RM3.94593RM39,459.30
Manufacturers Standard Package
Unit Price without VAT:RM6.91000
Unit Price with VAT:RM7.60100