NADB9FF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: RM120.25000
Datasheet
New at DigiKey
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NADB9FF

DigiKey Part Number
6473-NADB9FF-ND
Manufacturer
Manufacturer Product Number
NADB9FF
Description
FEED THROUGH - DSUB9 FEMALE-FEMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Neutrik Americas, Inc.
Shell Material, Finish
Zinc, Nickel Plated
Series
Contact Finish
Gold
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Includes
3 pcs - 1 Connector, 2 Jack Screws
Connector Style
Gender Changer
Voltage Rating
50 V
Convert To (Adapter End)
D-Sub, 9 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Black
Number of Rows
2
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DIY9FFL-com05073-DIY9FF-NDRM120.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM80.18000RM80.18
10RM68.13000RM681.30
25RM63.86280RM1,596.57
50RM60.81540RM3,040.77
100RM57.91410RM5,791.41
250RM54.29132RM13,572.83
500RM51.70312RM25,851.56
Manufacturers Standard Package
Unit Price without VAT:RM80.18000
Unit Price with VAT:RM88.19800