
NTP3RC | |
|---|---|
DigiKey Part Number | 6473-NTP3RC-ND |
Manufacturer | |
Manufacturer Product Number | NTP3RC |
Description | PLUG 3.5MM RIGHT ANGLE - NICKEL/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Termination Solder |
Packaging Box | Shielding Unshielded |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Plug | Voltage - Rated 50V |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver, Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Cable Opening 0.177" (4.50mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.50000 | RM27.50 |
| 10 | RM23.38000 | RM233.80 |
| 25 | RM21.91600 | RM547.90 |
| 50 | RM20.86940 | RM1,043.47 |
| 100 | RM19.87300 | RM1,987.30 |
| 300 | RM18.39127 | RM5,517.38 |
| 500 | RM17.74056 | RM8,870.28 |
| 1,000 | RM16.89452 | RM16,894.52 |
| Unit Price without VAT: | RM27.50000 |
|---|---|
| Unit Price with VAT: | RM30.25000 |

