
S1A-301810 | |
|---|---|
DigiKey Part Number | 4256-S1A-301810-ND |
Manufacturer | |
Manufacturer Product Number | S1A-301810 |
Description | BOX ABS WHITE 3"L X 1.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.000" L x 1.750" W (76.20mm x 44.45mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 5.24in² (33.8cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.58000 | RM27.58 |
| 5 | RM23.57600 | RM117.88 |
| 10 | RM22.03600 | RM220.36 |
| 25 | RM20.15560 | RM503.89 |
| 50 | RM18.83960 | RM941.98 |
| 100 | RM17.60860 | RM1,760.86 |
| 250 | RM16.10404 | RM4,026.01 |
| 500 | RM15.31676 | RM7,658.38 |
| Unit Price without VAT: | RM27.58000 |
|---|---|
| Unit Price with VAT: | RM30.33800 |

