
S1A-303015 | |
|---|---|
DigiKey Part Number | 4256-S1A-303015-ND |
Manufacturer | |
Manufacturer Product Number | S1A-303015 |
Description | BOX ABS WHITE 3"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.677" (42.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height | 1.677" (42.60mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.26000 | RM30.26 |
| 5 | RM25.86200 | RM129.31 |
| 10 | RM24.17200 | RM241.72 |
| 25 | RM22.10640 | RM552.66 |
| 50 | RM20.66220 | RM1,033.11 |
| 100 | RM19.31270 | RM1,931.27 |
| 250 | RM17.66256 | RM4,415.64 |
| 500 | RM16.99126 | RM8,495.63 |
| Unit Price without VAT: | RM30.26000 |
|---|---|
| Unit Price with VAT: | RM33.28600 |

