
S3A-303015 | |
|---|---|
DigiKey Part Number | 4256-S3A-303015-ND |
Manufacturer | |
Manufacturer Product Number | S3A-303015 |
Description | BOX ABS BLACK 3"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.677" (42.60mm) |
Datasheet | Datasheet |
Category | Height 1.677" (42.60mm) |
Mfr | Area (L x W) 8.99in² (58.0cm²) |
Packaging Bag | Design Cover Included, Hand Held |
Part Status Active | Material |
Container Type Box | Color Black |
Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm) | Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.26000 | RM30.26 |
| 5 | RM25.86200 | RM129.31 |
| 10 | RM24.17200 | RM241.72 |
| 25 | RM22.10640 | RM552.66 |
| 50 | RM20.66220 | RM1,033.11 |
| 100 | RM19.31270 | RM1,931.27 |
| 250 | RM17.66256 | RM4,415.64 |
| 500 | RM16.99126 | RM8,495.63 |
| Unit Price without VAT: | RM30.26000 |
|---|---|
| Unit Price with VAT: | RM33.28600 |


