Standard Lens F2 0.036x ~ 0.193x 1/1.8" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA1-118-5M35

DigiKey Part Number
3263-VFA1-118-5M35-ND
Manufacturer
Manufacturer Product Number
VFA1-118-5M35
Description
LENS STD F2 0.036X-0.193X C-MT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard Lens F2 0.036x ~ 0.193x 1/1.8" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NEW TRY
Series
-
Packaging
Case
Part Status
Active
Type
Standard
Focal Length
35.0mm
Magnification
0.036x ~ 0.193x
Focal Ratio
F2
Compatible Sensor Size (Max)
1/1.8"
Field of View
4065.3 x 5420.4mm ~ 121.0 x 161.3mm
Working Distance
1000mm ~ 200mm
Depth Of Field
19.0mm
Resolution
-
TV Distortion
0.1%
Filter Size
M25.5 x P0.5
Diameter
28.0mm Dia
Length
33.0mm
Mounting Type
C-Mount
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Case
QuantityUnit PriceExt Price
1RM406.31000RM406.31
10RM344.79900RM3,447.99
25RM328.34960RM8,208.74
100RM309.47570RM30,947.57
Manufacturers Standard Package
Unit Price without VAT:RM406.31000
Unit Price with VAT:RM446.94100